Sealey PCT2 Adjustable Height Plasma Cutting Table/Workbench with Castor Wheels

MPN
PCT2
Brand
Sealey
EAN-13
5054511944426
Order Code
94-6163
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £373.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Mild steel plasma cutting table/workbench. 32 Replaceable cutting slats, order Model No. PCT2RS for a pack of 10 replacements. Removable side handles/cable tidy hanging hooks. Adjustable working height 750mm to 1011mm. Lockable castor wheels for easy movement. Funnel shaped base with slide out tray for safe removal of offcuts and slag. Supplied flat-packed for easy self-assembly using hand tools (not included). Supports weight capacity of 136kg.
  • Mild steel plasma cutting table/workbench.
  • 32 Replaceable cutting slats, order Model No. PCT2RS for a pack of 10 replacements.
  • Removable side handles/cable tidy hanging hooks.
  • Adjustable Working Height: 750mm-1011mm.
  • Overall Dimensions (W x D): 1200 x 910mm.
  • Lockable castor wheels for easy movement.
  • Funnel shaped base with slide out tray for safe removal of offcuts and slag.
  • Supplied flat-packed for easy self-assembly using hand tools (not included).
  • Supports weight capacity of 136kg.
  • Model No. PCT2
Type Welding Accessories
For Use With Sealey
Bench Dimensions (W x D) 915 x 910mm
Height N/A
Height Range 750-1011mm
Nett Weight 61kg
Overall Dimensions (W x D) 1200 x 910mm
Replacement Parts PCT2RS - Replacement Slats (Pack of 10)

Reviews

Be the first to submit a review

Trustpilot