Sealey PCJASS P-Clip Rubber Lined Assortment 60pc

MPN
PCJASS
Brand
Sealey
EAN-13
5054511004519
Order Code
84-0030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zinc plated P-clips manufactured to DIN 3016. Holds and secures cables, piping and tubing. Rubber lined to prevent damage. Standard 8mm bolt hole for fixing.
  • Rubber lined P-clip.
  • Manufactured to DIN 3016.
  • Zinc plated.
  • Sizes: Ø6, 8, 10, 13, 16, 21mm (10 of each).
  • Suitable for use on cables, piping and tubing.
  • Model No. PCJASS
Type P-clip
Material Zinc-plated Steel/Rubber
Colour Black/Silver
Cable Size Ø6, 8, 10, 13, 16, 21mm
Lifetime Warranty No
Nett Weight 0.81kg
Pack Qty 60 (10 of each)
Quantity 60
Size Ø6, 8, 10, 13, 16, 21mm

Reviews

Be the first to submit a review

Trustpilot