Sealey PC400MA Dust-Free Wet & Dry Industrial Vacuum Cleaner 40L

MPN
PC400MA
Brand
Sealey
EAN-13
5054630531743
Order Code
43-3961
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £313.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Certified for M Class extraction which filters particles down to 1 micron, minimising exposure and keeps potentially harmful dust particles safely contained. Features a 1400W 3-pin power outlet and two quick release air fittings. These can be used to automatically turn the vacuum on/off when a power tool is turned on/off. Fitted with a shut-off valve and sponge filter for vacuuming liquid or HEPA filter for dry vacuuming. Self-Cleaning function reverses the airflow to effectively clean the filter and restore suction. This also means the vacuum can be used as a blower. Fitted with 5m cable and 2.5m suction hose. Supplied with two stainless steel extension tubes, washable M Class HEPA filter, M Class dust bag, foam filter, floor brush, round brush and crevice tool. Equipped with fixed rear wheels and two swivel castors for easy manoeuvrability.
  • Certified for M Class extraction which filters particles down to 1 micron, minimising exposure and keeps potentially harmful dust particles safely contained.
  • Features a 1400W 3-pin power outlet and two quick release air fittings. These can be used to automatically turn the vacuum on/off when a power tool is turned on/off.
  • Fitted with a shut-off valve and sponge filter for vacuuming liquid or HEPA filter for dry vacuuming.
  • Self-Cleaning function reverses the airflow to effectively clean the filter and restore suction. This also means the vacuum can be used as a blower.
  • Fitted with 5m cable and 2.5m suction hose. Supplied with two stainless steel extension tubes, washable M Class HEPA filter, M Class dust bag, foam filter, floor brush, round brush and crevice tool.
  • Equipped with fixed rear wheels and two swivel castors for easy manoeuvrability.
  • Model No. PC400MA
Type Vacuum Cleaners
Airflow 144m³/hr
Consumable Parts PC400MCF, PC400MDB
Drum Size 40L
Drum Type Plastic
Maximum Vacuum Pressure 22kPa
Motor Power 1600W
Nett Weight 15.2kg
Power Tool Capacity 1400W
Supply 230
Vacuum Accessories Diameter Ø40mm

Reviews

Be the first to submit a review

Trustpilot