Sealey PC300SDAUTO Vacuum Cleaner Industrial 30ltr 1400W/230V Stainless Bin

MPN
PC300SDAUTO
Brand
Sealey
EAN-13
5024209731782
Order Code
89-4153
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £147.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful 1400W motor head gives incredible suction through Ø35mm hosing. May also be used as a blower. Integral 3-pin BS socket provides power supply for dust-free tools up to 1400W. When operating in conjunction with a power tool the cleaner auto-starts when the tool is started and auto-stops 10 seconds after the tool is switched off - to ensure tool and hose are left free of dust. Stainless steel drum on two castor and two fixed wheels, stainless steel telescopic rigid extension tube as well as tools for wet and dry operations. Tool storage points on head and base. Supplied with cartridge filter and wet-use foam filter.
  • Powerful 1400W motor head gives incredible suction through Ø35mm hosing.
  • Blower facility.
  • Integral 3-pin BS socket provides power supply for dust-free tools up to 1400W.
  • Auto-starts when dust-free tool is started and auto-stops 10 seconds after tool is switched off - to ensure tool and hose are left free of dust.
  • Stainless steel 30L drum and telescopic rigid extension tube plus tools for wet and dry operations.
  • Tool storage points on head and base.
  • Supplied with cartridge filter and wet-use foam filter.
  • Model No. PC300SDAUTO

Model NoPC300SDAUTO
Airflow:120m³/h
Drum Size:30L
Filter Type:Cartridge
Maximum Vacuum Pressure:165mbar
Motor Power:1400W
Nett Weight:9kg
Optional Accessories:PC300PB5 - Dust Bags (Pack of 5)
Replacement Parts:PC200CFL - Cartridge Filter, PC200FF10 - Foam Filters (Pack of 10)
Supply:230V
Vacuum Accessories Diameter:Ø35mm

Type Industrial
Capacity 30L
Airflow 120m³/hr
Drum Size 30L
Filter Type Cartridge
Maximum Vacuum Pressure 165mbar
Motor Power 1400W
Nett Weight 9kg
Optional Accessories PC300PB5 - Dust Bags (Pack of 5)
Power 1400W
Replacement Parts PC200CFL - Cartridge Filter, PC200FF10 - Foam Filters (Pack of 10)
Supply 230
Vacuum Accessories Diameter Ø35mm

Reviews

Be the first to submit a review

Trustpilot