Sealey PC300 Vacuum Cleaner Wet & Dry 30L 1100W/230V

MPN
PC300
Brand
Sealey
EAN-13
5054511880021
Order Code
89-5932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £118.00 £106.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High powered, lightweight unit with blower facility. Constructed from high-impact plastic, the drum unit is mounted on four castor wheels. Tool storage points on the base. Supplied with 4m cable with 3-pin plug, tool kit, wet and dry cartridge filter.
  • High powered, lightweight unit with blower facility.
  • Constructed from high-impact plastic, the drum unit is mounted on four castor wheels.
  • Tool storage points on the base.
  • Supplied with 4m cable with 3-pin plug, tool kit, wet and dry cartridge filter.
  • Model No. PC300
Type Wet and dry
Capacity 30L
Airflow 128m³/hr
Drum Size 30L
Filter Type Cartridge
Maximum Vacuum Pressure 165mbar
Motor Power 1100W
Nett Weight 6.66kg
Power 1100W
Supply 230V ~50Hz
Vacuum Accessories Diameter Ø48mm

Reviews

Be the first to submit a review

Trustpilot