Sealey PC200A5MH Vacuum Hose 5m

MPN
PC200A5MH
Brand
Sealey
EAN-13
5054630313752
Order Code
43-4066
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

5m Ash vacuum hose extension. Suitable for use with PC200A.
  • 5m Ash vacuum hose extension.
  • Suitable for use with PC200A.
  • Model No. PC200A5MH
Type Vacuum Cleaners
Inner Diameter Ø34mm
Nett Weight 1.82kg
Outer diameter Ø38mm

Reviews

Be the first to submit a review

Trustpilot