Sealey PC200A 3-in-1 Ash Vacuum Cleaner 20L 1200W/230V

MPN
PC200A
Brand
Sealey
EAN-13
5054630106750
Order Code
94-6159
Country of Origin
China
Qty Was Unit Price (Inc VAT)
1+ £62.40 £61.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for the collection of ash or fire debris from fireplaces, stoves, wood burners, BBQs, grills, brickwork, plasterboard, sawdust and fine dust.

A powerful 1200W motor provides great suction performance whilst also acting as a blower.

With a 20L capacity, the lightweight tank features quick release clips for ease of emptying.

A 1.2m flexible metal lined suction hose allows the suction of ash up to a temperature of 40°C(100°F).

Easily switch to blow function by using the outlet on the top of the vacuum.

Fitted with unique, easy filter cleaning system; just place the hose end nozzle in the blower socket and press the black cleaning button at the same time.

Includes a HEPA filter with metal cover preventing the leaking of ash and dust and round aluminium nozzle.

Cable length 2.5m.

  • Ideal for the collection of ash or fire debris from fireplaces, stoves, wood burners, BBQs, grills, brickwork, plasterboard, sawdust and fine dust.
  • A powerful 1200W motor provides great suction performance whilst also acting as a blower.
  • With a 20L capacity, the lightweight tank features quick release clips for ease of emptying.
  • A 1.2m flexible metal lined suction hose allows the suction of ash up to a temperature of 40°C(100°F).
  • Easily switch to blow function by using the outlet on the top of the vacuum.
  • Fitted with unique, easy filter cleaning system; just place the hose end nozzle in the blower socket and press the black cleaning button at the same time.
  • Includes a HEPA filter with metal cover preventing the leaking of ash and dust and round aluminium nozzle.
  • Cable length 2.5m.
    Airflow 90m³/hr
    Drum Size 20L
    Filter Type Cartridge filter
    Maximum Vacuum Pressure 160mbar
    Motor Power 1200W
    Nett Weight 3.8kg
    Supply 230
    Vacuum Accessories Diameter Ø34mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot