Sealey PC150BV110V BuilderVac® Wet & Dry Vacuum Cleaner 15L Stainless

MPN
PC150BV110V
Brand
Sealey
EAN-13
5054630454981
Order Code
43-4380
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £194.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

M Class filtration filters particles down to 1 micron, minimising exposure and safely contains potentially harmful dust particles. Fitted with a shut-off valve and sponge filter for vacuuming liquid or HEPA cartridge filter for dry vacuuming. Durable painted stainless steel drum is mounted on four swivel castors for easy manoeuvrability and positioning. Filter shake cleaning function reverses the airflow to effectively clean the filter and restores suction, which means the vacuum can also be used as a blower. Features power tool plug socket that automatically turns the vacuum on/off when a power tool is turned on/off. 110V Supply is suitable for use on job sites, workshops and garages. Fitted with 5m cable and 1.5m suction hose. Supplied with three aluminium extension tubes, cartridge filter, wet-use foam filter, dust collection bag, power tool adapter, floor brush, crevice tool and round brush.
  • M Class filtration filters particles down to 1 micron, minimising exposure and safely contains potentially harmful dust particles.
  • Fitted with a shut-off valve and sponge filter for vacuuming liquid or HEPA cartridge filter for dry vacuuming.
  • Durable painted stainless steel drum is mounted on four swivel castors for easy manoeuvrability and positioning.
  • Filter shake cleaning function reverses the airflow to effectively clean the filter and restores suction, which means the vacuum can also be used as a blower.
  • Features power tool plug socket that automatically turns the vacuum on/off when a power tool is turned on/off.
  • 110V Supply is suitable for use on job sites, workshops and garages.
  • Fitted with 5m cable and 1.5m suction hose.
  • Supplied with aluminium extension tubes (x3), cartridge filter, wet-use foam filter, dust collection bag, power tool adaptor, floor brush, crevice tool and round brush.
  • Model No. PC150BV110V
Type Vacuum Cleaners
Drum Size 15L
Drum Type Stainless Steel
Maximum Vacuum Pressure 17kPa
Motor Power 1000W
Nett Weight 6.50kg
Power Tool Capacity 750W
Replacement Parts PC150BVCF - M Class HEPA Filter, PC150BVCB - M Class Cloth Bag, PC150BVFF - Foam Filter
Supply 110V
Vacuum Accessories Diameter Ø32mm

Reviews

Be the first to submit a review

Trustpilot