Sealey PC100CB Cloth Filter for PC100.V2

MPN
PC100CB
Brand
Sealey
EAN-13
5054630545658
Order Code
43-3954
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Super bright 8W SMD LED produces 600 lumens and smaller 1W COB LED directional torch produces 50 lumens. Features integrated flexible goosenecked probe light (Ø11mm, length 150mm) with 50 lumens output, which can be unobtrusively packed away when not required. Good for illuminating small hard to reach spaces. Perfect in tight spaces like engine bays and wheel wells. Pocket-sized light is easy to carry in your pocket and fits in your hand. Features magnets on the rear along with a metal belt clip, for hands-free operation. Easy-to-read LED charge indicator displays the battery level during use and while charging. Charges via a USB Type-C cable (supplied).
  • Designed for use with Sealey Model No. PC100.V2 10L Wet & Dry Vacuum Cleaner.
  • Cloth filter helps to protect the motor from dirt and debris and makes for easy maintenance of the vacuum.
  • Cloth filter simply slides into place and the motor head assembly re-installed.
  • Can be used multiple times and cleaned with water before needing to replace.
  • Suitable for use when dry vacuum cleaning.
  • Model No. PC100CB
Type Vacuum Cleaners
Nett Weight 0.01kg

Reviews

Be the first to submit a review

Trustpilot