Sealey PBJ8S Viking Bottle Jack 8 Tonne

MPN
PBJ8S
Brand
Sealey
EAN-13
5054630192418
Order Code
94-6158
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £81.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fitted with overload valve. Base and reservoir machine welded for increased strength and eliminates leakage. Supplied with 2-piece handle.
  • Min./Max. Height: 222/447mm.
  • Fitted with overload valve.
  • Base and reservoir machine welded.
  • Supplied with 2-piece handle.
  • 3 Year guarantee*.
  • Model No. PBJ8S
Type Hydraulic Bottle Jack
Load Capacity 8tonne
Capacity 8 Tonne
Hydraulic Lift 145mm
Maximum Height 447mm
Minimum Height 222mm
Nett Weight 5.00kg
Screw Extension 80mm

Reviews

Be the first to submit a review

Trustpilot