Sealey PBJ50S Viking Bottle Jack 50 Tonne

MPN
PBJ50S
Brand
Sealey
EAN-13
5054630192395
Order Code
94-6156
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £180.64 £152.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fitted with overload valve. Base and reservoir machine welded for increased strength and eliminates leakage. Supplied with 2-piece handle.
  • Min./Max. Height: 265/425mm.
  • Fitted with overload valve.
  • Base and reservoir machine welded.
  • Supplied with 2-piece handle.
  • 3 Year guarantee*.
  • Model No. PBJ50S
Type Hydraulic Bottle Jack
Load Capacity 50tonne
Capacity 50 Tonne
Hydraulic Lift 160mm
Maximum Height 425mm
Minimum Height 265mm
Nett Weight 25.3kg
Screw Extension N/A

Reviews

Be the first to submit a review

Trustpilot