Sealey PBJ30S Bottle Jack 30 Tonne

MPN
PBJ30S
Brand
Sealey
EAN-13
5054630192401
Order Code
94-6154
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £106.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fitted with overload valve. Base and reservoir machine welded for increased strength and eliminates leakage. Supplied with 2-piece handle.
  • Min./Max. Height: 275/440mm.
  • Fitted with overload valve.
  • Base and reservoir machine welded.
  • Supplied with 2-piece handle.
  • 3 Year guarantee*.
  • Model No. PBJ30S
Type Hydraulic Bottle Jack
Load Capacity 30tonne
Capacity 30 Tonne
Hydraulic Lift 165mm
Maximum Height 440mm
Minimum Height 275mm
Nett Weight 11.8kg

Reviews

Be the first to submit a review

Trustpilot