Sealey PBJ2S Viking Bottle Jack 2 Tonne

MPN
PBJ2S
Brand
Sealey
EAN-13
5054630224911
Order Code
94-6153
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/11/2026

Fitted with overload valve. Base and reservoir machine welded for increased strength and eliminates leakage. Supplied with 2-piece handle.
  • Min./Max. Height: 168/316mm.
  • Fitted with overload valve.
  • Base and reservoir machine welded.
  • Supplied with 2-piece handle.
  • 3 Year guarantee*.
  • Model No. PBJ2S
Type Hydraulic Bottle Jack
Load Capacity 2tonne
Capacity 2 Tonne
Hydraulic Lift 100mm
Maximum Height 316mm
Minimum Height 168mm
Nett Weight 2.2kg
Screw Extension 48mm

Reviews

Be the first to submit a review

Trustpilot