Sealey PBJ15S Viking Bottle Jack 15 Tonne

MPN
PBJ15S
Brand
Sealey
EAN-13
5054630192456
Order Code
94-6151
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £154.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fitted with overload valve. Base and reservoir machine welded for increased strength and eliminates leakage. Supplied with 2-piece handle.
  • Min./Max. Height: 231/441mm.
  • Fitted with overload valve.
  • Base and reservoir machine welded.
  • Supplied with 2-piece handle.
  • 3 Year guarantee*.
  • Model No. PBJ15S
Type Hydraulic Bottle Jack
Load Capacity 15tonne
Capacity 15 Tonne
Hydraulic Lift 150mm
Maximum Height 441mm
Minimum Height 231mm
Nett Weight 7.15kg
Screw Extension 60mm

Reviews

Be the first to submit a review

Trustpilot