Sealey PBJ10S Viking Bottle Jack 10 Tonne

MPN
PBJ10S
Brand
Sealey
EAN-13
5054630192432
Order Code
94-6149
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fitted with overload valve. Base and reservoir machine welded for increased strength and eliminates leakage. Supplied with 2-piece handle.
  • Min./Max. Height: 231/461mm.
  • Fitted with overload valve.
  • Base and reservoir machine welded.
  • Supplied with 2-piece handle.
  • 3 Year guarantee*.
  • Model No. PBJ10S
Type Hydraulic Bottle Jack
Load Capacity 10tonne
Capacity 10 Tonne
Hydraulic Lift 150mm
Maximum Height 461mm
Minimum Height 231mm
Nett Weight 5.9kg
Screw Extension 80mm

Reviews

Be the first to submit a review

Trustpilot