Sealey PAR01 Portable Access Ramp 450kg Capacity

MPN
PAR01
Brand
Sealey
EAN-13
5054511372250
Order Code
89-0483
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Lightweight, durable access ramp. Ideal for transporting goods up kerbs and steps. Fitted with two carry handles and rubber stoppers to prevent movement while in use. Features 600mm wide textured ramp surface providing additional grip. Maximum capacity 450kg.
  • Lightweight, durable access ramp.
  • Ideal for transporting goods up kerbs and steps.
  • Fitted with two carry handles and rubber stoppers to prevent movement while in use.
  • Features 600mm wide textured ramp surface providing additional grip.
  • Maximum Capacity: 450kg.
  • Model No. PAR01
Type Ramp
Capacity 450kg
Dimensions 680 x 680 x 120mm
Nett Weight 4.17kg
Size (W x D x H) 680 x 680 x 120mm

Reviews

Be the first to submit a review

Trustpilot