Sealey PA07 Aluminium Paint Measuring Stick 1:1/3:1

MPN
PA07
Brand
Sealey
EAN-13
5054630232145
Order Code
94-6146
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal tool for measuring correct ratios as well as stirring. Double-side design has both 1:1 and 3:1 ratios. Stamped hole at top for convenient storage.
  • Ideal tool for measuring correct ratios as well as stirring.
  • Double-side design has both 1:1 and 3:1 ratios.
  • Stamped hole at top for convenient storage.
  • Size: 350 x 30 x 2mm.
  • Model No. PA07
Connector Not Appliocable
Nett Weight 0.055kg
Size - 350 x 30 x 2mm

Reviews

Be the first to submit a review

Trustpilot