Sealey OP750 Orbital Polisher Ø150mm 750W/230V

Order Code:

94-0399

Brand: Sealey MPN: OP750 EAN-13: 5054511635195
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £222.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

21mm Orbit specifically designed for use in the bodyshop. Six stage variable speed control ranging from 2000-4500rpm. Vibration reducing motor and rubberised gear head cover allow for greater comfort and reduce user fatigue. Soft start for greater control. Speed stabilizer to ensure constant speed output. Fitted with 5m mains cable. Supplied with Ø150mm backing pad, two Ø180mm foam polishing pads, side handle, wrench and spare brushes.
  • 21mm Orbit specifically designed for use in the bodyshop.
  • Six stage variable speed control ranging from 2000-4500rpm.
  • Vibration reducing motor and rubberised gear head cover allow for greater comfort and reduce user fatigue.
  • Soft start for greater control.
  • Speed stabilizer to ensure constant speed output.
  • Fitted with 5m mains cable.
  • Supplied with Ø150mm backing pad, Ø180mm foam polishing pads (x2), side handle, wrench and spare brushes.
  • 3 Year guarantee*.
  • Model No. OP750
Motor Power 750W
Nett Weight 2.94kg
Noise Power/Pressure 93/82dB(A)
No-Load Speed 2000-4500rpm
Orbit Size Ø21mm
Pad Size Ø150mm
Soft start for greater control.
Supply 230
Thread Size M8
Vibration/Uncertainty 4.919/1.5m/s²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot