Sealey OFC1 Oil Filter Crushing Unit

MPN
OFC1
Brand
Sealey
EAN-13
5024209828604
Order Code
89-4818
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Used in conjunction with a press, this unit crushes filters up to Ø115mm and removes most of the oil and sludge, which drains into a suitable container (not included). Crushing filters minimizes the cost of disposal of hazardous waste by volume. Supplied with ram extension to allow 2-stage crushing of large filters without repositioning press table. Suitable for Ø38mm(1.5"") press rams. Optional adaptors enable use with Ø50mm and Ø60mm rams.
  • Used in conjunction with a press, this unit crushes filters up to Ø115mm.
  • Oil and sludge drains into a suitable container (not included).
  • Crushing filters minimizes the cost of disposal of hazardous waste by volume.
  • Ram extension allows 2-stage crushing of large filters without repositioning press table.
  • Suitable for Ø38mm(1.5"") press rams. Optional adaptors enable use with Ø50mm and Ø60mm rams.
  • Internal Diameter: Ø130mm, Effective Internal Height: 175mm.
  • Model No. OFC1
Type Oil filter crusher
Drain hose Ø10 x 1250mm
Effective Internal Height 175mm
For Use With Various
Internal Diameter Ø130mm
Nett Weight 11.10kg
Optional Ram Adaptors OFCA50 Ø50 x 115mm, OFCA60 Ø60 x 115mm

Reviews

Be the first to submit a review

Trustpilot