Sealey OCP1 Optical Centre Punch Set

MPN
OCP1
Brand
Sealey
EAN-13
5054630463617
Order Code
43-4439
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for efficient and precision punching of hole locations. Ideal for marking, punching and riveting. The Perspex rods are each engraved on the base, one with a cross hair, the other with a centre dot target that pinpoints where you want your mark. Exchange the rod for a chosen punch and apply a light tap. Set includes two steel punches with different angles (60° and 90°).
  • Manufactured from Chrome Vanadium steel for strength and durability.
  • Includes two Perspex rods with different engravings to make it easy to line up your punch.
  • Includes 60° and 90° angled punches.
  • Only requires a light tap to make a punch mark.
  • Model No. OCP1
Type Punches & Chisels
Nett Weight 0.14kg

Reviews

Be the first to submit a review

Trustpilot