Sealey NS122 Wedge 200 x 40 x 40mm - Non-Sparking

MPN
NS122
Brand
Sealey
EAN-13
5054511742954
Order Code
94-3969
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £150.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured from Beryllium Copper. Precision cast.
  • Manufactured from Beryllium Copper.
  • Precision cast.
  • Lifetime guarantee*.
  • Model No. NS122
Type Wedge
Height 40mm
Length 200mm
Nett Weight 1.370kg
Width 40mm

Reviews

Be the first to submit a review

Trustpilot