Sealey NS119 Wedge 80 x 13 x 6mm - Non-Sparking

MPN
NS119
Brand
Sealey
EAN-13
5054511742893
Order Code
94-3966
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from Beryllium Copper. Precision cast.
  • Manufactured from Beryllium Copper.
  • Precision cast.
  • Lifetime guarantee*.
  • Model No. NS119
Type Wedge
Height 6mm
Length 80mm
Nett Weight 0.035kg
Width 13mm

Reviews

Be the first to submit a review

Trustpilot