Sealey NS073 Diagonal Cutting Pliers 200mm - Non-Sparking

MPN
NS073
Brand
Sealey
EAN-13
5054511750409
Order Code
94-3946
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £117.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured from Beryllium Copper. Die forged side cutters. Hardened cutting jaws with dual material grip for improved comfort and control.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Hardened cutting jaws.
  • Dual material handle for comfort and control.
  • Lifetime guarantee*.
  • Model No. NS073
Type Pliers
ESD Safe No
Length 200mm
VDE Safe No
Nett Weight 0.400kg

Reviews

Be the first to submit a review

Trustpilot