Sealey NS039 Socket Set 32pc 1/2"Sq Drive - Non-Sparking

MPN
NS039
Brand
Sealey
EAN-13
5054511764093
Order Code
94-3924
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1968.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Die forged Beryllium Copper. Includes 1/2""Sq drive ratchet wrench, spark plug socket, extension bars, sliding T-bar, universal joint, offset handle and slotted socket bit accessories. Supplied in storage case with a strap.
  • Die forged Beryllium Copper.
  • Contents: Standard Sockets; 8-32mm, Spark Plug Socket; 13/16", Extension Bars; 125, 250mm, 1/2""Sq Drive Ratchet Wrench, Universal Joint, Offset Handle, Speed Brace, Sliding T-Handle, Slotted Screwdriver Socket.
  • Supplied in storage case with a strap.
  • Lifetime guarantee*.
  • Model No. NS039
Type Socket set
Contents Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 26, 27, 28, 30, 32mm, 13/16" Spark Plug Socket, Extension Bars; 125, 250mm, 1/2"Sq Drive Ratchet Wrench, Universal Joint, Offset Handle, Speed Brace, Sliding T-Handle, Slotted Screwdriver Socket
Nett Weight 8.625kg

Reviews

Be the first to submit a review

Trustpilot