Sealey NLN5 Nylon Lock Nut M5 Zinc DIN 982 Pack of 100

MPN
NLN5
Brand
Sealey
EAN-13
5054511037593
Order Code
84-2043
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Zinc plated DIN 982. Pack of 100 nylon locknuts. Supplied in resealable bag.
  • Nylon locknuts zinc plated.
  • Supplied in resealable bag.
  • DIN 982.
  • Pack of 100.
  • Model No. NLN5
Type Nylon lock nut
Thread Size M5
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
Lifetime Warranty No
Nett Weight 0.15kg
Pitch 0.8mm
Size M5

Reviews

Be the first to submit a review

Trustpilot