Sealey NFH10 Hammer Nylon Faced 1lb

MPN
NFH10
Brand
Sealey
EAN-13
5051747524255
Order Code
89-7300
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome plated zinc head with two durable white nylon faces. Replacement faces available with alternative hardness.
  • Chrome plated zinc head with two durable white nylon faces.
  • Replacement faces available with alternative hardness.
  • Lifetime guarantee*.
  • Model No. NFH10
Type Nylon & Plastic Hammers
Weight 454g
Head Material Nylon
Lifetime Warranty Yes
Weight (Head) 450g(1lb)

Reviews

Be the first to submit a review

Trustpilot