Sealey NFB75 75mm Nylon Filament Cup Brush with 6mm Shaft

MPN
NFB75
Brand
Sealey
EAN-13
5054630452055
Order Code
43-4610
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Nylon filament brush contains an abrasive grain designed for non-sparking application. Long life span allowed by specially designed nylon filament material. For use when performing surface treatment, deburring and other cleaning applications on metal, wood and other surfaces. Designed to fit any standard sized drill chuck. Standard Ø6mm shaft size.
  • Nylon filament brush contains an abrasive grain designed for non-sparking application.
  • Long life span allowed by specially designed nylon filament material.
  • For use when performing surface treatment, deburring and other cleaning applications on metal, wood and other surfaces.
  • Designed to fit any standard sized drill chuck.
  • Standard Ø6mm shaft size.
  • Model no. NFB75
Type Wire Brushes
Material Nylon
Diameter 75mm
Maximum Speed 4500rpm
Nett Weight 0.091kg
Shaft Diameter Ø6mm
Shank Diameter Ø6mm

Reviews

Be the first to submit a review

Trustpilot