Sealey NBG150/GWC Grinding Stone Ø150 x 16mm 12.7mm Bore A36q Coarse

MPN
NBG150/GWC
Brand
Sealey
EAN-13
5024209145909
Order Code
89-2007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide stone suitable for all general-purpose applications. All our 150mm grinding stones fit 13mm axles and are supplied with 32mm reduction bushes where applicable.
  • Aluminium oxide stone suitable for all general-purpose applications.
  • All our 150mm grinding stones fit 13mm axles and are supplied with 32mm reduction bushes where applicable.
  • Model No. NBG150/GWC
Type Stone
Bore Size 13mm
Diameter 150mm
Bore Ø13mm
Grade A36Q Coarse
Lifetime Warranty No
Nett Weight 0.61kg
Size Ø150 x 16mm

Reviews

Be the first to submit a review

Trustpilot