Sealey MWSET Clip Strip Deal - Mixed Washers

MPN
MWSET
Brand
Sealey
EAN-13
5054630310669
Order Code
94-6141
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock


  • Package Includes:
  • Model No. - Description
  • FWA510 - M5 x 10mm Form A Flat Washer DIN 125 Zinc - Pack of 100
  • FWA612 - M6 x 12mm Form A Flat Washer DIN 125 Zinc - Pack of 100
  • FWA817 - M8 x 17mm Form A Flat Washer DIN 125 Zinc - Pack of 100 (x2)
  • FWA1021 - M10 x 21mm Form A Flat Washer DIN 125 Zinc - Pack of 100 (x2)
  • SWM5 - M5 Spring Washer DIN 127B Zinc - Pack of 100
  • SWM6 - M6 Spring Washer DIN 127B Zinc - Pack of 100
  • SWM8 - M8 Spring Washer DIN 127B Zinc - Pack of 100 (x2)
  • SWM10 - M10 Spring Washer DIN 127B Zinc - Pack of 50 (x2)
  • SCS12 - Display Strip with 12 Clips
  • Model No. MWSET
Type Assortment
Imperial or Metric Metric
Size Range Various
Material Steel , Zinc-plated

Reviews

Be the first to submit a review

Trustpilot