Sealey MW20 Metal Shrinker & Stretcher Tool for Sheet Fabrication with 1" Throat

MPN
MW20
Brand
Sealey
EAN-13
5054630471865
Order Code
43-4428
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 25/01/2027


Fabricate and repair panels with ease, shaping metal using both shrinking and stretching jaws. Create smooth radius curves in sheet metal without the need for cutting, welding, heating or hammering. Shrinker contracts sheet metal for inside curves, while the stretcher expands sheet metal for outside curves, forming curves to a radius as small as 76mm/3. Hand-operated press with 45:1 leverage and a 356mm/14 handle, allowing for easy operation. Constructed with mild steel capacity of 1.2mm/18 gauge and aluminium capacity of 1.6mm/16 gauge, featuring jaw clearance of 3.2mm/1/8 inch and a throat of 25.4mm/1 inch.
  • Fabricate and repair panels with ease, shaping metal using both shrinking and stretching jaws.
  • Create smooth radius curves in sheet metal without the need for cutting, welding, heating or hammering.
  • Shrinker contracts sheet metal for inside curves, while the stretcher expands sheet metal for outside curves, forming curves to a radius as small as 76mm/3.
  • Hand-operated press with 45:1 leverage and a 356mm/14 handle, allowing for easy operation.
  • Constructed with mild steel capacity of 1.2mm/18 gauge and aluminium capacity of 1.6mm/16 gauge, featuring jaw clearance of 3.2mm/1/8"" and a throat of 25.4mm/1"".
  • Two mounting holes.
  • Model No. MW20
Type Panel Tools
Capacity 16 Gauge Aluminum, 18 Gauge Mild Steel,
Nett Weight 5.4kg
Throat 0

Reviews

Be the first to submit a review

Trustpilot