Sealey MW16 Stand for Panel Beating Sandbag

MPN
MW16
Brand
Sealey
EAN-13
5054630472237
Order Code
43-4424
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £52.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

For Sealey and other brands of sandbags for versatile panel beating applications. Accommodates various work setups, from bench vice clamping to optional bench or floor stand use. Compatible with various sandbag sizes, offering flexibility for different projects. Constructed from robust steel for long-lasting performance in demanding environments.
  • For Sealey and other brands of sandbags for versatile panel beating applications.
  • Accommodates various work setups, from bench vice clamping to optional bench or floor stand use.
  • Compatible with various sandbag sizes, offering flexibility for different projects.
  • Constructed from robust steel for long-lasting performance in demanding environments.
  • Shank Size: 45 x 8mm.
  • Model No. MW16
Type Panel Tools
Nett Weight 6.7kg
Shank Size 45x8x150mm (1.77x0.315x5.9")
Size Ø320mm (Ø12.6")

Reviews

Be the first to submit a review

Trustpilot