Sealey MW15 Curved T-Dollies for Sheet Metal Forming

MPN
MW15
Brand
Sealey
EAN-13
5054630472244
Order Code
43-4423
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

These Curved T-Dollies punch out small curves, edges, or reshapes damage with exacting accuracy. Constructed from durable cast steel for long-lasting reliability in demanding metal forming tasks. Offers diverse head dimensions ranging from 12-25mm in diameter and 152-203 in length, catering to a range of metal forming needs. Accommodates various work setups, from bench vice clamping to optional bench or floor stand use.
  • These Curved T-Dollies punch out small curves, edges, or reshapes damage with exacting accuracy.
  • Constructed from durable cast steel for long-lasting reliability in demanding metal forming tasks.
  • Offers diverse head dimensions ranging from 12-25mm in diameter and 152-203 in length, catering to a range of metal forming needs.
  • Accommodates various work set-ups, from bench vice clamping to optional bench or floor stand use.
  • Dimensions: Shank Size; 45 x 8mm, Ø x Length; Ø12-25mm x 152-203mm - Curved.
  • Model No. MW15
Type Panel Tools
Nett Weight 2.75kg
Shank Size 45 x 8 x 200mm, (1.77 x 0.315 x 7.87")

Reviews

Be the first to submit a review

Trustpilot