Sealey MW14 Tapered T-Dollies for Sheet Metal Forming

MPN
MW14
Brand
Sealey
EAN-13
5054630472435
Order Code
43-4422
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £69.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These Tapered T-Dollies are crafted from robust steel for creating small curves, edges, or reshaping damage. Offers tapered lengths ranging from Ø139-279mm for diverse metal forming needs. Maintains a finished taper diameter of 10.3mm across all sizes for uniform results. Accommodates various work setups, from bench vice clamping to optional bench or floor stand use.
  • These Tapered T-Dollies are crafted from robust steel for creating small curves, edges, or reshaping damage.
  • Offers tapered lengths ranging from 139-279mm for diverse metal forming needs.
  • Maintains a finished taper diameter of Ø10.3mm across all sizes for uniform results.
  • Accommodates various work set-ups, from bench vice clamping to optional bench or floor stand use.
  • Dimensions: Shank Size; 45 x 8mm, Ø x Length; Ø10.3mm x 139-279mm - Tapered.
  • Model No. MW14
Type Panel Tools
Nett Weight 4.57kg
Shank Size 45x8x180mm (1.77x0.315x7.09"), 45x8x200mm (1.77x0.315x7.87"), 45x8x250mm (1.77x0.315x9.84")

Reviews

Be the first to submit a review

Trustpilot