Sealey MW12 Bowl Shaped Dolly for Bodywork Metal Forming

MPN
MW12
Brand
Sealey
EAN-13
5054630471872
Order Code
43-4420
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Ideal for quickly forming smooth curves. Polished surface aids with curve forming and other metal shaping tasks. Engineered from steel with a bright polish to withstand rigorous usage. Accommodates various work set-ups, from bench vice clamping to optional bench or floor stand use.
  • Ideal for quickly forming smooth curves.
  • Engineered from steel with a bright polish to withstand rigorous usage.
  • Accommodates various work set-ups, from bench vice clamping to optional bench or floor stand use.
  • Shank Size: 45 x 8mm.
  • Model No. MW12
Type Panel Tools
Nett Weight 7kg
Shank Size 45x8x150mm (1.77x0.315x5.9")
Size Ø5.9"

Reviews

Be the first to submit a review

Trustpilot