Sealey MTCM Motorcycle Transport Cover - Medium

MPN
MTCM
Brand
Sealey
EAN-13
5054630335334
Order Code
94-6128
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty cover is ideal for protecting a motorcycle when being transported on a trailer. Waterproof double-stitched and heat sealed seams ensure the motorcycle stays dry. Easy-to-use buckle system secures the cover to the bike in all weathers. Air vents provide airflow while being transported and ventilation while being stored. Elastic hem ensures a tight fit to the motorcycle. Hook-and-loop access points allow tie down straps to pass through cover. Supplied in a drawstring storage bag.
  • Heavy-duty cover is ideal for protecting a motorcycle when being transported on a trailer.
  • Waterproof double-stitched and heat sealed seams ensure the motorcycle stays dry.
  • Easy-to-use buckle system secures the cover to the bike in all weathers.
  • Air vents provide airflow while being transported and ventilation while being stored.
  • Elastic hem ensures a tight fit to the motorcycle.
  • Hook-and-loop access points allow tie down straps to pass through cover.
  • Supplied in a drawstring storage bag.
  • Model No. MTCM
Type Motorcycle Covers
Size Medium
Colour Black
Dimensions (L x W x H) 2440 x 1120 x 1120mm
Nett Weight 1.78kg

Reviews

Be the first to submit a review

Trustpilot