Sealey MSP520 Machine Screw M5 x 20mm Pan Head Pozi Zinc DIN 7985Z Pack of 100

MPN
MSP520
Brand
Sealey
EAN-13
5054511062434
Order Code
84-1759
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Machine screws with Pozi pan head. Manufactured to DIN 7985Z. Supplied in resealable bag.
  • Machine screw with Pozi pan head.
  • Supplied in resealable bag.
  • Manufactured to DIN 7985Z
  • Pack of 100.
  • Model No. MSP520
Type Machine screw
Thread Size M5
Thread Length 20mm
Screw Head Style Pozidriv
Material Steel
Lifetime Warranty No
Nett Weight 0.42kg
Pack Qty 100
Pitch 0.8mm
Size M5 x 20mm

Reviews

Be the first to submit a review

Trustpilot