Sealey MSH03 Magnetic Spray Gun Holder - 2 Gun

MPN
MSH03
Brand
Sealey
EAN-13
5054511813432
Order Code
94-3892
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Securely stores two spray guns without sliding or tilting, even when storing a single spray gun. Six heavy-duty magnets are used to attach the spray gun holder to any magnetic surface like spray booth walls, toolboxes and more. PVC covered magnets and silicone bumper prevent scratching the mounting surface. Suitable for use with gravity and suction feed spray guns. Centre notch can be used to hang an air hose while not in use.
  • Securely stores two spray guns without sliding or tilting, even when storing a single spray gun.
  • Six heavy-duty magnets are used to attach the spray gun holder to any magnetic surface like spray booth walls, toolboxes and more.
  • PVC covered magnets and silicone bumper prevent scratching the mounting surface.
  • Suitable for use with gravity and suction feed spray guns.
  • Centre notch can be used to hang an air hose while not in use.
  • Dimensions (W x H): 200 x 120mm.
  • Model No. MSH03
Type Holder
Connector Not Appliocable
Dimension (W X H): 200 x 120mm
Nett Weight 1.08kg
Size (W x H) 200 x 120mm

Reviews

Be the first to submit a review

Trustpilot