Sealey MS166 Oil & Fluid Inspection Syringe 70ml

MPN
MS166
Brand
Sealey
EAN-13
5054511130782
Order Code
94-2372
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Multipurpose syringe with synthetic rubber seal, ideal for the transfer of oils/fluids to and from vehicle components. Compact size and flexible extension tube makes it ideal for use on motorcycles. Translucent body allows easy inspection of contents.
  • Multipurpose syringe with synthetic rubber seal, ideal for the transfer of oils/fluids to and from vehicle components.
  • Compact size and flexible extension tube makes it ideal for use on motorcycles.
  • Translucent body allows easy inspection of oils and fluids.
  • Fluid Compatibility: Coolant, Brake Fluid, Petrol, Oil, Water.
  • Model No. MS166
Type Syringe
Capacity 70ml
Compatibility Coolant, Brake Fluid, Petrol, Oil, Water
Nett Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot