Sealey MS063L Long Motorcycle Side Stand Type Dolly

MPN
MS063L
Brand
Sealey
EAN-13
5054630520754
Order Code
43-4717
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £178.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Motorcycle dolly holds a single motorcycle with a side stand, weighing up to 565kg. Reposition around the workshop or garage quickly and efficiently. Front and rear lever operated wedge gates allow for easy loading and unloading. 5-Position side stand platform to fit varied side stand locations. Features front/rear steel pins, to keep the motorcycle on the dolly during moving, and smooth-rolling dual castor wheels. Front and rear lever operated wedge gates allow for easy loading and unloading to the loading track.
  • Motorcycle dolly holds a single motorcycle with a side stand, weighing up to 565kg.
  • Reposition around the workshop or garage quickly and efficiently.
  • Front and rear lever operated wedge gates allow for easy loading and unloading.
  • 5-Position side stand platform to fit varied side stand locations.
  • Features front/rear steel pins, to keep the motorcycle on the dolly during moving, and smooth-rolling dual castor wheels.
  • Overall Dimensions (L x W x H): 2540 x 860 x 90mm.
  • Loading Track Dimensions (L x W x H): 2300 x 200 x 50mm.
  • Model No. MS063L
Type Motorcycle Supports & Lifting
Capacity 565kg
Loading Track Dimensions (L x W x H) (L x W x H): 2000 x 200 x 50mm
Nett Weight 32.6kg
Overall Dimensions (L x W x H) (L x W x H): 2540 x 860 x 90mm

Reviews

Be the first to submit a review

Trustpilot