Sealey MR1 Car Lift/Ramp 3tonne

MPN
MR1
Brand
Sealey
EAN-13
5054630163098
Order Code
94-3884
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1623.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Compact, convenient and innovative 3 Tonne (pair) rated car ramps (maximum single axle weight of 1800kg). Supplied with four stands and removable lifting beam, designed to safely raise a vehicle completely off the ground, giving a clear workspace between vehicle and floor. Designed so the track width can be adjusted to fit various makes and model of cars with maximum tyre width of 380mm. Excellent for general servicing, exhaust work repairing damaged jacking points, sills, floor panels and undersealing. Will fit within confined areas such as garages and workshops. Safe and efficient operation, gives a clear workspace between the raised vehicle and floor. Requires a jack with a maximum saddle height of 100mm, a maximum diameter of ~120mm and maximum jacking height of 435mm to lift its jacking beam to a position where its stands can be inserted.
  • Compact, convenient and innovative 3 Tonne (pair) rated car ramps (maximum single axle weight of 1800kg), supplied with four stands and removable lifting beam, capable of raising a vehicle completely off the ground giving a clear workspace between vehicle and floor.
  • Designed so the track width can be adjusted to fit various makes and model of cars with maximum tyre width of 380mm.
  • Excellent for general servicing, exhaust work repairing damaged jacking points, sills, floor panels and undersealing.
  • Will fit within confined areas such as garages and workshops.
  • Safe and efficient operation, gives a clear workspace between the raised vehicle and floor.
  • Requires a jack with a maximum saddle height of 100mm and maximum jacking height of 435mm to lift its jacking beam to a position where its stands can be inserted.
  • Maximum jack pad diameter of Ø120mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. MR1



Type Vehicle Lifts
Load Capacity 3tonne
Capacity Pair 3tonne
Maximum Jack Pad Diameter Ø120mm
Maximum Jack Pad Entry Height 100mm
Maximum Track 1630mm (Ramp Centre Line)
Maximum Tyre Width 380mm
Maximum Wheel Base 3000mm
Minimum Track 1306mm (Ramp Centre Line)
Nett Weight 232.6kg
Overall Dimensions (L x W x H) 3540 x 2111 x 430mm
Overall Length 3540mm
Ramp Height 430mm

Reviews

Be the first to submit a review

Trustpilot