Sealey MM102 Professional Auto-Ranging Digital Multimeter

MPN
MM102
Brand
Sealey
EAN-13
5054511161168
Order Code
94-2501
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £51.12 £49.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight, auto-ranging digital multimeter with double moulded plastic housing and a 2000 counts LCD display. Features forward facing worklight, data-hold and non-contact voltage detection. Conforms to EN 61010-1 CAT IV 600V safety standard. Measures: • AC and DC Voltage • AC and DC Current • Resistance • Diode Test • Continuity Test • Non-Contact Voltage Detection (NCVD) • Forward Facing Worklight.
  • Lightweight, auto-ranging digital multimeter with double moulded plastic housing and a 2000 counts LCD display.
  • Features forward facing worklight, data-hold and non-contact voltage detection.
  • Conforms to EN 61010-1 CAT IV 600V safety standard.
  • Model No. MM102
AC Current (Accuracy) 200µA, 2000µA, 20mA, 200mA (±2.5%)
AC Voltage (Accuracy) 2V, 20V (±1%), 200V, 600V (±2.3%)
Battery (Supplied) 2 x 1.5V
Capacitance (Accuracy) No
Conformity EN61010-1
Continuity Audible Yes
DC Current (Accuracy) 200µA, 2000µA, 20mA, 200mA (±2%)
DC Voltage (Accuracy) 200mV (±0.5% + 3-digits), 2V, 20V, 200V, 600V (±1.2%)
Digits x Height 4 x 14mm
Diode Test Yes
Duty Cycle No
Frequency (Accuracy) No
Hi-Impact Case No
Low Battery Indicator Yes
Nett Weight 160g
Non-Contact Voltage Detection VAC 100V - 600V
Resistance (Accuracy) 200? (±0.8% + 5-digits), 2K?, 20K?, 200K? (±1.2%), 2M? (±5%), 20M? (±10%)
Size (L x W x D) 105 x 57 x 34mm
Transistor Test No
Weight 160g

Reviews

Be the first to submit a review

Trustpilot