Sealey MM03 Touchscreen Rechargeable Auto-Ranging Digital Smart Multimeter

MPN
MM03
Brand
Sealey
EAN-13
5054630584084
Order Code
43-4341
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.62 £29.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Intelligent multimeter automatically detects and selects the required test function, AC/DC, voltage/current, resistance and continuity. Features temperature measurement capability, data-hold and auto-power-off function. Non-contact voltage detection (NCVD) enables one-handed use. 6000 Count high precision measurements. Live test feature can test for live feeds with a single probe. Large LCD touchscreen and LED worklight. Rechargeable, supplied with USB Type-C charging cable. Includes probes and thermocouple probe. High-impact case. Supplied in a storage case. Conforms to EN 61010-2 CATIII 600V safety requirements for electrical equipment for measurement, control and laboratory use.
  • Large LCD touchscreen.
  • The intelligent multimeter automatically detects and selects the required test function, AC/DC, voltage/current, resistance and continuity.
  • Features temperature measurement capability, data-hold and auto-power-off function.
  • Non-contact voltage detection (NCVD) enables one-handed use.
  • 6000 Count high precision measurements.
  • Live test feature can test for live feeds with a single probe.
  • LED worklight.
  • Rechargeable, supplied with USB Type-C charging cable.
  • Includes probes and thermocouple probe.
  • High-impact case.
  • Supplied in a storage case.
  • Conforms to EN 61010-2 CATIII 600V safety requirements for electrical equipment for measurement, control and laboratory use.
  • Model No. MM03
Type Electrics
AC Current (Accuracy) Range: 6/10A, Resolution: 0.001/0.01A, Accuracy: =-(3% +10 digits)
AC Voltage (Accuracy) Range: 6/60/600V, Resolution: 0.001/0.01/0.1V, Accuracy: =-(0.8% +5 digits)
Auto Range YES
Auto Scan V/R/CONT
Backlit/Torch YES
Battery Rechargeable 3.7V Li-ion
Capacitance (Accuracy) Range: 6/60/600nF, 6/60/600uF, 60mF, Resolution: 0.001/0.01/0.1nF, 0.001/0.01/0.1uF, 0.001mF, Accuracy: =(4.5% +5 digits)
Conformity EN 61010-2
Continuity Audible YES
DC Current (Accuracy) Range: 6/10A, Resolution: 0.001/0.01A, Accuracy: =-(2.5% of reading +10 digits)
DC Voltage (Accuracy) Range: 6/60/600V, Resolution: 0.001/0.01/0.1V, Accuracy: =-(0.8% +5 digits)
Digits x Height 4 x 23mm
Diode Test YES
Duty Cycle NO
Frequency (Accuracy) Range: 6/60/600Hz, 6/60/600kHz, 6MHz, Resolution: 0.001/0.01/0.1Hz, 0.001/0.01/0.1kHz, 1kHz, Accuracy: =-(0.1% +3 digits)
Hi-Impact Rubber Case YES
Information Data-Hold, Auto-Power-Off, Integral Stand & Live Test
Low Battery Indicator YES
Nett Weight 0.317kg
Resistance Range: 6M/60M (Ohm), Resolution: 0.001M/0.01M(Ohm), Accuracy: =-(2% +5 digits)
Resistance (Accuracy) Range: 600/6k/60/600k (Ohm), Resolution: 0.1/1/0.01k/0.1k (Ohm), Accuracy: =-(1.2% +3 digits)
Size 158 x 82 x 23mm
Temperature (Accuracy) Range: -200°C to 1200°C -328°F to 2192°F, Resolution: 1°C, Accuracy: =-(5/1/2% + 4/3/5 digits)
Transistor Test NO

Reviews

Be the first to submit a review

Trustpilot