Sealey MLB80SB Mini Light Bar 80 LED 12/24V Single Bolt Fixing

MPN
MLB80SB
Brand
Sealey
EAN-13
5054511480481
Order Code
94-2951
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Extremely bright 50W amber SMD LED high intensity mini light bar fitted with a 10mm single bolt fixing. Ten modules fitted with eight LEDs, creating a 360° light. Built-in ten option flash pattern that has a built-in memory which recalls the last pattern selected. ECE R65 and R10 Approved for highway use. CE Approved and E-Marked. IP66 rated. Magnetic version available (Model No. MLB80MB).
  • Extremely bright 50W amber SMD LED high intensity mini light bar fitted with a 10mm single bolt fixing.
  • 10 Modules fitted with 8 LEDs allowing a 360° light.
  • Built-in 10 option flash pattern.
  • Built-in memory recalls last pattern selected.
  • ECE R65 and R10 Approved for highway use.
  • CE Approved and E-Marked.
  • IP66 rated.
  • Magnetic version available (Model No. MLB80MB)
  • Model No. MLB80SB
Current Draw in Amps (12V) 2.5A (24V) 1.2A
Dimensions (W x D x H) 279 x 165 x 61mm
IP Rating IP66
Nett Weight 1.0kg
Power 50W
Supply 12-24V DC
Temperature Range -30°C to +50°C

Reviews

Be the first to submit a review

Trustpilot