Sealey MLB80MB Mini Light Bar 80 LED 12/24V Magnetic Base

MPN
MLB80MB
Brand
Sealey
EAN-13
5054511480474
Order Code
94-2950
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Extremely bright 50W amber SMD LED high intensity mini light bar fitted with magnets on the base. Ten modules fitted with eight LEDs, creating a 360° light. Fitted with a 3m cable and 12V vehicle accessory socket. Plug includes two switches, on/off and a momentary switch, giving you the option of ten different flash patterns. Built-in memory recalls last pattern selected. ECE R65 and R10 Approved for highway use. CE Approved and E-Marked. IP66 rated. Single bolt version available (Model No. MLB80SB).
  • Extremely bright 50W amber SMD LED high intensity mini light bar fitted with magnets on the base.
  • Ten modules fitted with eight LEDs, creating a 360° light.
  • Ten different flash patterns.
  • Built-in memory recalls last pattern selected.
  • ECE R65 and R10 Approved for highway use.
  • CE Approved and E-Marked.
  • IP66 Rated.
  • Single bolt version available (Model No. MLB80SB).
  • Model No. MLB80MB
Current Draw in Amps (12V) 2.5A (24V) 1.2A
Dimensions (W x D x H) 279 x 165 x 61mm
IP Rating IP66
Nett Weight 1.2kg
Power 50W
Supply 12-24V DC
Temperature Range -30°C to +50°C

Reviews

Be the first to submit a review

Trustpilot