Sealey ML9230V Lead Lamp 5W SMD LED 230V

MPN
ML9230V
Brand
Sealey
EAN-13
5054511195798
Order Code
94-2890
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

High output illumination with even spread of light. SMD LEDs lower power consumption, saving on energy costs, and have a high shock resistance and life span. Supplied with 5m cable.
  • High output illumination with even spread of light.
  • SMD LEDs lower power consumption, saving on energy costs, and have a high shock resistance and life span.
  • Supplied with 5m power cable.
  • Ideal for the professional garage/workshop user.
  • Model No. ML9230V
Cable Length 5m
Colour Temperature 6500K
Fitted Plug Yes
IP Rating IP54
LED Type SMD
Length 400mm
Lumen Output 420lm
Nett Weight 0.65kg
Power 5W
Supply 230

Reviews

Be the first to submit a review

Trustpilot