Sealey MK200 Mitre Bonding Kit with Super Glue 50g & Activator

MPN
MK200
Brand
Sealey
EAN-13
5054630520655
Order Code
43-4342
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Bonds effectively with MDF, wood, chipboard, rubber, plastics, Perspex, uPVC, ceramics, aluminium, and other metals, making it a versatile choice for various applications. Effective when securing mitre joints on picture frames, skirting boards, architraves, worktops, trims and more, ensuring a clean and professional finish. Designed to fill small gaps in mitre joints up to 0.2mm, delivering superior strength and durability. Supplied with a 50g adhesive and a 200ml activator, providing efficient and reliable bonding. Fast-acting formula that bonds surfaces in as little as 10 seconds, significantly speeding up assembly and reducing downtime.
  • Bonds effectively with MDF, wood, chipboard, rubber, plastics, Perspex, uPVC, ceramics, aluminium, and other metals, making it a versatile choice for various applications.
  • Effective when securing mitre joints on picture frames, skirting boards, architraves, worktops, trims and more, ensuring a clean and professional finish.
  • Designed to fill small gaps in mitre joints up to 0.2mm, delivering superior strength and durability.
  • Supplied with a 50g adhesive and a 200ml activator, providing efficient and reliable bonding.
  • Fast-acting formula that bonds surfaces in as little as 10 seconds, significantly speeding up assembly and reducing downtime.
  • Model No. MK200
Type Glues, Adhesives & Sealants
Colour White
Dispensing Method Bottle / aerosol
Volume 200ml
Nett Weight 0.24kg
Pack Qty 2
Pack Quantity 2

Reviews

Be the first to submit a review

Trustpilot