Sealey MINIMW160i Inverter Welder 160A/230V

MPN
MINIMW160i
Brand
Sealey
EAN-13
5054630145711
Order Code
94-6109
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ultra-compact and lightweight unit weighing just 4kg approx. Portability allows the welder to be taken to the job at hand, ideal for mobile technicians. Unit can ARC/MMA weld a variety of rods including rutile, basic and stainless from Ø1.6mm up to Ø4mm. Features LED display, with thermal cut-out protection, anti-stick, arc force and hot start functions. Supplied with 1.6m 16mm² cable with electrode holder and a 1.4m 16mm² earth clamp and cable, both with 10-25 dinse connectors. Forced air cooling system.
  • Ultra-compact and lightweight unit weighing just 4kg approx.
  • Portability allows the welder to be taken to the job at hand, ideal for mobile technicians.
  • Unit can ARC/MMA weld a variety of rods including rutile, basic and stainless from Ø1.6mm up to Ø4mm.
  • Features LED display, with thermal cut-out protection, anti-stick, arc force and hot start functions.
  • Supplied with 1.6m 16mm² cable with electrode holder and a 1.4m 16mm² earth clamp and cable, both with 10-25 dinse connectors.
  • Forced air cooling system.
  • Model No. MINIMW160i
Type Inverter Welder
Voltage 230V
Output Current 20-160A
Absorbed Power 5kW
Duty Cycle 100% @ 124A, 60% @160A
Electrode Capacity Ø1.6-4mm
Nett Weight 4.1kg
Protection IP21S
Supply 230V-16A* *Note: To achieve maximum power a 16A supply may be required.
Weight 4.1Kg
Welding Current 20-160A

Reviews

Be the first to submit a review

Trustpilot