Sealey MINIMIG120i MIG/TIG & MMA (ARC/STICK) Inverter Welder 120A 230V

MPN
MINIMIG120i
Brand
Sealey
EAN-13
5054630469633
Order Code
43-4169
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

IGBT Inverter fan-cooled DC power supply for MIG/TIG and MMA/ARC welding applications up to 120A. Multi-functional welder combining MIG/TIG and MMA applications into a single compact unit, ideal for workshops, garages, bodyshops, and mobile technicians. Ultra-compact unit, weighing only 6.9kg, features a carry strap for portability, allowing easy transport to job sites. Featuring hot start, anti-stick, forced air cooling and thermal cut out protection. Unit can MIG weld using 1kg Ø0.8/0.9/1mm solid wire and Ø0.8/Ø0.9mm flux cored MIG wire, MMA/ARC weld Ø1.6 up to Ø3.2mm electrode. Supplied with fixed non-live MIG torch, 1.4m earth cable/clamp, 1.6m electrode holder.
  • IGBT Inverter fan-cooled DC power supply for MIG/TIG and MMA/ARC welding applications up to 120A.
  • Multi-functional welder combining MIG/TIG and MMA applications into a single compact unit, ideal for workshops, garages, bodyshops, and mobile technicians.
  • Ultra-compact unit, weighing only 6.9kg, features a carry strap for portability, allowing easy transport to job sites.
  • Featuring hot start, anti-stick, forced air cooling and thermal cut out protection.
  • Unit can MIG weld using 1kg Ø0.8/0.9/1mm solid wire and Ø0.8/Ø0.9mm flux cored MIG wire, MMA/ARC weld Ø1.6 up to Ø3.2mm electrode.
  • Supplied with fixed non-live MIG torch, 1.4m earth cable/clamp, 1.6m electrode holder.
  • Model No. MINIMIG120i
Type Inverters
For Use With Sealey
Absorbed Power 4.4kW
Duty Cycle MIG 60% @ 120A, 100% @ 76A
Duty Cycle MMA/ARC 60% @ 120A, 100% @ 76A
Duty Cycle TIG 60% @ 120A, 100% @ 76A
Electrode Capacity 1.6-3.2mm
Insualtion Class H
IP Rating IP21S
Nett Weight 6.9kg
Note* To achieve maximum power a 16A supply may be required.
Supply 230V 16A*
Welding Current 10-120A
Wire Capacity 1kg Ø0.8/0.9/1.0mm solid wire and Ø0.8/Ø0.9mm flux cored MIG wire,

Reviews

Be the first to submit a review

Trustpilot