Sealey MIG200i MIG/TIG & MMA (ARC/STICK) Inverter Welder 200A

MPN
MIG200i
Brand
Sealey
EAN-13
5054630469640
Order Code
43-4218
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £290.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

IGBT Inverter fan-cooled DC power supply for MIG/TIG and MMA/ARC welding applications up to 200A. Multi-functional welder bringing together MIG/TIG and MMA application all into one compact unit ideal for workshops, garages, bodyshops and mobile technicians. Ultra-compact and lightweight unit weighing just 11.1kg approx. Supplied with handle making this unit highly portable allowing the welder to be taken to the job at hand. Featuring hot start, anti-stick, forced air cooling and thermal cut out protection. Unit can MIG weld using 5kg Ø0.8/Ø0.9/Ø1.0mm solid wire and flux cored MIG wire, MMA/ARC weld Ø1.6 up to Ø4.0mm electrode. Supplied with non-live MIG torch 2.8m, 1.4m earth cable/clamp, 1.6m electrode holder.
  • IGBT Inverter fan-cooled DC power supply for MIG/TIG and MMA/ARC welding applications up to 200A.
  • Multi-functional welder bringing together MIG/TIG and MMA application all into one compact unit ideal for workshops, garages, bodyshops and mobile technicians.
  • Ultra-compact and lightweight unit weighing just 11.1kg approx. Supplied with handle making this unit highly portable allowing the welder to be taken to the job at hand.
  • Featuring hot start, anti-stick, forced air cooling and thermal cut out protection.
  • Unit can MIG weld using 5kg Ø0.8/Ø0.9/Ø1mm solid wire and flux cored MIG wire, MMA/ARC weld Ø1.6 up to Ø4mm electrode.
  • Supplied with non-live MIG torch 2.8m, 1.4m earth cable/clamp, 1.6m electrode holder.
  • Model No. MIG200i
Type Inverters
For Use With Sealey
Absorbed Power 7.7 kW
Duty Cycle MIG 60% @ 200A, 100% @ 154A
Duty Cycle MMA 60% @ 170A, 100% @ 131A
Duty Cycle TIG 60% @ 170A, 100% @ 131A
Electrode Capacity Ø1.6 - 4mm
IP Rating IP21S
Nett Weight 11.1kg
Protection Class H
Welding Current 50-200A
Wire Capacity 5kg

Reviews

Be the first to submit a review

Trustpilot