Sealey MIG/T25 Mig Torch 3mtr Euro Connector Tb25

MPN
MIG/T25
Brand
Sealey
EAN-13
5054630239083
Order Code
89-1925
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £113.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Professional torch with contoured grip and heat-proof cable. Euro connection enables quick and simple plug connection to welder. Improved cable supports and knuckle joints. Conforms to BS EN 60974-7:2019.
  • Professional torch with contoured grip and heat-proof cable.
  • Euro connection enables quick and simple plug connection to welder.
  • Improved cable supports and knuckle joints.
  • Conforms to BS EN 60974-7:2019
  • Model No. MIG/T25
Type MIG welder
For Use With Sealey
Connector Euro
Gas Flow 10-18L/min
Length 3m
Lifetime Warranty No
Nett Weight 2.16kg
Rated Current CO2 140A
Rated Current M21 184A
Torch Type MB25
Wire Diameter Ø0.8-1.2mm

Reviews

Be the first to submit a review

Trustpilot